RUT951000000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUT951000000

DigiKey Part Number
4703-RUT951000000-ND
Manufacturer
Manufacturer Product Number
RUT951000000
Description
RUT951 EUROPE, THE MIDDLE EAST,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4G/3G/2G ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet, TLS, UDP, UPNP, VRRP, WOL
Frequency
-
Applications
General Purpose
Interface
Ethernet, LAN, RJ-45, WAN
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 841,50000 Kč4 841,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4 841,50000 Kč
Unit Price with VAT:5 858,21500 Kč