
RUT200013000 | |
|---|---|
DigiKey Part Number | 4703-RUT200013000-ND |
Manufacturer | |
Manufacturer Product Number | RUT200013000 |
Description | RUT200 EUROPE, THE MIDDLE EAST, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11b/g/n/ac, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11b/g/n/ac, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL | |
Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.483GHz | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 477,76000 Kč | 2 477,76 Kč |
| Unit Price without VAT: | 2 477,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 998,08960 Kč |


