
Category | Number of Rows 2 |
Manufacturer Teltonika | Row Spacing 0.118" (3.00mm) |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Latch Lock |
Connector Type Plug | Cable Termination Crimp |
Contact Type Female Socket | Wire Type Discrete |
Number of Positions 4 | Contact Finish Tin |
Pitch 0.118" (3.00mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |







