
PR317USA | |
|---|---|
DigiKey Part Number | 4703-PR317USA-ND |
Manufacturer | |
Manufacturer Product Number | PR317USA |
Description | US 2-PIN POWER SUPPLY, 62W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Networking Power Supply For use with Networking |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Power Supply | |
For Use With/Related Products | Networking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 900,81400 Kč | 9 008,14 Kč |
| Unit Price without VAT: | 900,81400 Kč |
|---|---|
| Unit Price with VAT: | 1 089,98494 Kč |



