
PR2PD01B | |
|---|---|
DigiKey Part Number | 4703-PR2PD01B-ND |
Manufacturer | |
Manufacturer Product Number | PR2PD01B |
Description | CBL ASSY JK-RECT 4P SKT 0.33' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to Rectangular 04 pos Socket 0.33' (100.0mm) |
Datasheet | Datasheet |
Category | Length 0.33' (100.0mm) |
Manufacturer Teltonika | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Barrel Jack - 2.1mm ID, 5.5mm OD to Rectangular 04 pos Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |






