
PR1US450 | |
|---|---|
DigiKey Part Number | 4703-PR1US450-ND |
Manufacturer | |
Manufacturer Product Number | PR1US450 |
Description | ANGLED COMPACT MOBILE ANTENNACOM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teltonika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.7GHz | |
Frequency Range | 700MHz ~ 2.7GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.969" (50.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 176,38300 Kč | 1 763,83 Kč |
| Unit Price without VAT: | 176,38300 Kč |
|---|---|
| Unit Price with VAT: | 213,42343 Kč |


