RF ANTENNA LTE, Wi-Fi Module RP-SMA Male, SMA Male (2) Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LTE, Wi-Fi Module RP-SMA Male, SMA Male (2) Bracket Mount
PR1IC860
PR1IC860

PR1IC860

DigiKey Part Number
4703-PR1IC860-ND
Manufacturer
Manufacturer Product Number
PR1IC860
Description
OUTDOOR LTE/WI-FI ANTENNA FOR RU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE, Wi-Fi Module RP-SMA Male, SMA Male (2) Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Antenna Type
Module
Number of Bands
5
VSWR
2
Return Loss
-
Features
-
Termination
RP-SMA Male, SMA Male (2)
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
9.449" (240.00mm)
Applications
LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 128,70000 Kč3 128,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 128,70000 Kč
Unit Price with VAT:3 785,72700 Kč