
LEPCIC4WX03T037100 | |
|---|---|
DigiKey Part Number | 943-LEPCIC4WX03T037100-ND |
Manufacturer | |
Manufacturer Product Number | LEPCIC4WX03T037100 |
Description | RF TXRX MODULE SMD |
Customer Reference | |
Detailed Description | Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Data Rate | 150Mbps | |
Power - Output | 23dBm | |
Serial Interfaces | PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Voltage - Supply | 3.1V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 267,86000 Kč | 1 267,86 Kč |
| 10 | 1 183,40500 Kč | 11 834,05 Kč |
| 100 | 997,26010 Kč | 99 726,01 Kč |
| Unit Price without VAT: | 1 267,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 534,11060 Kč |


