New at DigiKey
FN990A40W05T050100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN990A40W05T050100

DigiKey Part Number
943-FN990A40W05T050100-ND
Manufacturer
Manufacturer Product Number
FN990A40W05T050100
Description
FN990A40 M.2 - 45.00.015
Customer Reference
Detailed Description
Cellular, Navigation Class 2, Class 3, GNSS, HSPA+, LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
256-QAM
Frequency
6GHz
Data Rate
4.9Gbps
Power - Output
26dBm
Sensitivity
-
Serial Interfaces
PCIe, SIM, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
X62, X65
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Card Edge
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 242,91000 Kč5 242,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 242,91000 Kč
Unit Price with VAT:6 343,92110 Kč