


FN990A28H06T060100 | |
|---|---|
DigiKey Part Number | 943-FN990A28H06T060100-ND |
Manufacturer | |
Manufacturer Product Number | FN990A28H06T060100 |
Description | FN990A M.2 5G |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation Class 2, Class 3, GNSS, HSPA+, LTE, WCDMA Transceiver Module 6GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Data Rate 3.4Gbps |
Mfr | Power - Output 26dBm |
Series | Serial Interfaces PCIe, SIM, USB |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part X62 |
RF Family/Standard Cellular, Navigation | Voltage - Supply 3.3V |
Protocol | Mounting Type Card Edge |
Modulation 256-QAM | Operating Temperature -40°C ~ 85°C |
Frequency 6GHz | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 291,21000 Kč | 6 291,21 Kč |
| 10 | 5 577,27900 Kč | 55 772,79 Kč |
| 25 | 5 330,77920 Kč | 133 269,48 Kč |
| Unit Price without VAT: | 6 291,21000 Kč |
|---|---|
| Unit Price with VAT: | 7 612,36410 Kč |



