
3990252173 | |
|---|---|
DigiKey Part Number | 943-3990252173-ND |
Manufacturer | |
Manufacturer Product Number | 3990252173 |
Description | ME910G1-WW INTERFACE TLB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ME910G1-WW - Cellular, GNSS (Beidou, Galileo, GLONASS, GPS) Navigation, Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular, GNSS (Beidou, Galileo, GLONASS, GPS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ME910G1-WW | |
Note | - | |
RF Type | Cellular, GNSS (Beidou, Galileo, GLONASS, GPS) | |
RF Frequency | - | |
Function | Navigation, Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 901,50000 Kč | 2 901,50 Kč |
| Unit Price without VAT: | 2 901,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 510,81500 Kč |



