
XZIOM8AM12PY | |
|---|---|
DigiKey Part Number | 5452-XZIOM8AM12PY-ND |
Manufacturer | |
Manufacturer Product Number | XZIOM8AM12PY |
Description | IO LINK MSTR 8 PORT M12 PROFINET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Telemecanique Sensors | Features 8 Connector Opening |
Packaging Bulk | For Use With/Related Products Circular Connectors |
Part Status Active | Shell Size - Insert M12 |
Accessory Type Input, Output Unit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 033,65000 Kč | 16 033,65 Kč |
| 10 | 14 517,11400 Kč | 145 171,14 Kč |
| Unit Price without VAT: | 16 033,65000 Kč |
|---|---|
| Unit Price with VAT: | 19 400,71650 Kč |

