


XSAV12801TF | |
|---|---|
DigiKey Part Number | 5452-XSAV12801TF-ND |
Manufacturer | |
Manufacturer Product Number | XSAV12801TF |
Description | PROXIMITY DETECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Telemecanique Sensors | Material - Body Metal |
Series | Voltage - Supply 24V ~ 240V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 577,49000 Kč | 5 577,49 Kč |
| Unit Price without VAT: | 5 577,49000 Kč |
|---|---|
| Unit Price with VAT: | 6 748,76290 Kč |

