


XSAV11801TF | |
|---|---|
DigiKey Part Number | 5452-XSAV11801TF-ND |
Manufacturer | |
Manufacturer Product Number | XSAV11801TF |
Description | INDUCTIVE PROXIMITY SENSORS XS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Telemecanique Sensors | Voltage - Supply 24VAC/DC ~ 240VAC, 210VDC |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NC, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 557,96000 Kč | 5 557,96 Kč |
| 5 | 5 209,89800 Kč | 26 049,49 Kč |
| 10 | 5 080,10900 Kč | 50 801,09 Kč |
| 25 | 4 924,69440 Kč | 123 117,36 Kč |
| Unit Price without VAT: | 5 557,96000 Kč |
|---|---|
| Unit Price with VAT: | 6 725,13160 Kč |

