


XSAV11801L05 | |
|---|---|
DigiKey Part Number | 5452-XSAV11801L05-ND |
Manufacturer | |
Manufacturer Product Number | XSAV11801L05 |
Description | INDUCTIVE SENSOR 264V 1.5MA XS + |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Metal |
Manufacturer Telemecanique Sensors | Voltage - Supply 24V ~ 240V |
Series | Termination Style Cable |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.394" (10mm) | Package / Case Cylinder, Threaded - M30 |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 150,18000 Kč | 5 150,18 Kč |
| 5 | 4 824,08000 Kč | 24 120,40 Kč |
| 10 | 4 702,48100 Kč | 47 024,81 Kč |
| 25 | 4 556,90200 Kč | 113 922,55 Kč |
| Unit Price without VAT: | 5 150,18000 Kč |
|---|---|
| Unit Price with VAT: | 6 231,71780 Kč |

