


XSAV11373 | |
|---|---|
DigiKey Part Number | 5452-XSAV11373-ND |
Manufacturer | |
Manufacturer Product Number | XSAV11373 |
Description | INDUCTIVE PROXIMITY SENSORS XS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 48V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 575,25000 Kč | 4 575,25 Kč |
| 5 | 4 280,69400 Kč | 21 403,47 Kč |
| 10 | 4 170,85400 Kč | 41 708,54 Kč |
| 25 | 4 039,38520 Kč | 100 984,63 Kč |
| 50 | 3 949,32900 Kč | 197 466,45 Kč |
| Unit Price without VAT: | 4 575,25000 Kč |
|---|---|
| Unit Price with VAT: | 5 536,05250 Kč |

