
XS2M30MA250K | |
|---|---|
DigiKey Part Number | 5452-XS2M30MA250K-ND |
Manufacturer | |
Manufacturer Product Number | XS2M30MA250K |
Description | INDUCTIVE SENSOR XS2 M30, L75MM, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Telemecanique Sensors | Voltage - Supply 24VAC/DC ~ 240VAC, 210VDC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 559,09000 Kč | 4 559,09 Kč |
| 5 | 4 265,49200 Kč | 21 327,46 Kč |
| 10 | 4 155,98700 Kč | 41 559,87 Kč |
| 25 | 4 024,89680 Kč | 100 622,42 Kč |
| 50 | 3 935,15540 Kč | 196 757,77 Kč |
| Unit Price without VAT: | 4 559,09000 Kč |
|---|---|
| Unit Price with VAT: | 5 516,49890 Kč |

