
T3TL4K-150 | |
|---|---|
DigiKey Part Number | 1133-T3TL4K-150-ND |
Manufacturer | |
Manufacturer Product Number | T3TL4K-150 |
Description | MOHM TESTLEAD KELVIN CLIP 1500MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Test Lead for use with T3MIL50, T3MIL50X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Test Lead | |
For Use With/Related Products | T3MIL50, T3MIL50X | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 330,90000 Kč | 6 330,90 Kč |
| Unit Price without VAT: | 6 330,90000 Kč |
|---|---|
| Unit Price with VAT: | 7 660,38900 Kč |


