
ZS2500 | |
|---|---|
DigiKey Part Number | ZS2500-ND |
Manufacturer | |
Manufacturer Product Number | ZS2500 |
Description | OSCOPE PROBE X10 2.5GHZ 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10:1 Voltage Probe 2.5GHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 1M Input Resistance 20V |
Datasheet | Datasheet |
Category | Bandwidth 2.5GHz |
Manufacturer Teledyne LeCroy | Resistance - Input 1M |
Series | Voltage - Max 20V |
Packaging Bulk | Capacitance - Input 0.9pF |
Part Status Active | Cable Length 51.181" (1300.00mm) |
Type Voltage Probe | Color Black |
Attenuation Value 10:1 | Includes Adapter, Connector, Coding Rings, Copper Pad, Grounds, Hook, Leads, Manual, Tip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87 120,89000 Kč | 87 120,89 Kč |
| Unit Price without VAT: | 87 120,89000 Kč |
|---|---|
| Unit Price with VAT: | 105 416,27690 Kč |


