
WAVESURFER 4054HD PROMO2 | |
|---|---|
DigiKey Part Number | 1133-WAVESURFER4054HDPROMO2-ND |
Manufacturer | |
Manufacturer Product Number | WAVESURFER 4054HD PROMO2 |
Description | TELEDYNE LECROY, FULLY LOADED 50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color (Touch) Display 4 Channel 30V Record, Save, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 500 MHz | |
Channels | 4 | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, RS232, USB | |
Memory Size | 12.5Mpts | |
Function | Record, Save, Trend | |
Probe Type | Passive 10:1 (1) | |
Sampling Rate (Per Second) | 2.5G | |
Input Impedance | 1M | |
Rise Time (Typ) | 700 ps | |
Voltage - Input (Max) | 30V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248 629,34000 Kč | 248 629,34 Kč |
| Unit Price without VAT: | 248 629,34000 Kč |
|---|---|
| Unit Price with VAT: | 300 841,50140 Kč |

