New at DigiKey
350 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color (Touch) Display 4 Channel 5V Record, Save, Trend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WAVESURFER 4034HD PROMO2

DigiKey Part Number
1133-WAVESURFER4034HDPROMO2-ND
Manufacturer
Manufacturer Product Number
WAVESURFER 4034HD PROMO2
Description
TELEDYNE LECROY, FULLY LOADED 35
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
350 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color (Touch) Display 4 Channel 5V Record, Save, Trend
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Active
Type
Bench, Digital
Bandwidth
350 MHz
Channels
4
Display Type
LCD - Color (Touch)
Interface
Ethernet, RS232, USB
Memory Size
12.5Mpts
Function
Record, Save, Trend
Probe Type
Passive 10:1 (1)
Sampling Rate (Per Second)
2.5G
Input Impedance
50
Rise Time (Typ)
1 ns
Voltage - Input (Max)
5V
Voltage - Supply
100 ~ 240VAC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1220 183,77000 Kč220 183,77 Kč
Manufacturers Standard Package
Unit Price without VAT:220 183,77000 Kč
Unit Price with VAT:266 422,36170 Kč