
WAVESURFER 4024HD PROMO2 | |
|---|---|
DigiKey Part Number | 1133-WAVESURFER4024HDPROMO2-ND |
Manufacturer | |
Manufacturer Product Number | WAVESURFER 4024HD PROMO2 |
Description | TELEDYNE LECROY, FULLY LOADED 20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color (Touch) Display 4 Channel 5V Record, Save, Trend |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 200 MHz | |
Channels | 4 | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, RS232, USB | |
Memory Size | 12.5Mpts | |
Function | Record, Save, Trend | |
Probe Type | Passive 10:1 (1) | |
Sampling Rate (Per Second) | 2.5G | |
Input Impedance | 50 | |
Rise Time (Typ) | 1.75 ns | |
Voltage - Input (Max) | 5V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197 754,54000 Kč | 197 754,54 Kč |
| Unit Price without VAT: | 197 754,54000 Kč |
|---|---|
| Unit Price with VAT: | 239 282,99340 Kč |

