


WAVESURFER 3034 | |
|---|---|
DigiKey Part Number | WAVESURFER3034-ND |
Manufacturer | |
Manufacturer Product Number | WAVESURFER 3034 |
Description | 350MHZ 4CHAN O-SCOPE 4GS/S 10MPT |
Customer Reference | |
Detailed Description | 350 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Playback, Save, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench, Digital | |
Bandwidth | 350 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color (Touch) | |
Interface | Ethernet, USB | |
Memory Size | 40Mpts | |
Function | Record, Playback, Save, Trend | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 4G | |
Input Impedance | 1M - 16pF | |
Rise Time (Typ) | 1 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Manual, SD Adapter, SD Card, Cable |











