


USB-TMSP2-M03-X | |
|---|---|
DigiKey Part Number | USB-TMSP2-M03-X-ND |
Manufacturer | |
Manufacturer Product Number | USB-TMSP2-M03-X |
Description | PROTOCOL ANALYZER USB DEVICES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Devices Protocol Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Protocol Analyzer | |
For Use With/Related Products | USB Devices | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72 701,56000 Kč | 72 701,56 Kč |
| Unit Price without VAT: | 72 701,56000 Kč |
|---|---|
| Unit Price with VAT: | 87 968,88760 Kč |




