USB Devices Protocol Analyzer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Devices Protocol Analyzer
USB Type-C and Power Delivery Technology & Testing Webinar

USB-TMPD-M02-X

DigiKey Part Number
USB-TMPD-M02-X-ND
Manufacturer
Manufacturer Product Number
USB-TMPD-M02-X
Description
PROTOCOL ANALYZER USB DEVICES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Devices Protocol Analyzer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Active
Tool Type
Protocol Analyzer
For Use With/Related Products
USB Devices
Weight
0.349 lb (158.3 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
125 890,53000 Kč25 890,53 Kč
Manufacturers Standard Package
Unit Price without VAT:25 890,53000 Kč
Unit Price with VAT:31 327,54130 Kč