
USB-T0S3-A01-A | |
|---|---|
DigiKey Part Number | USB-T0S3-A01-A-ND |
Manufacturer | |
Manufacturer Product Number | USB-T0S3-A01-A |
Description | PROTOCOL ANALYZER USB DEVICES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Devices Protocol Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Protocol Analyzer | |
For Use With/Related Products | USB Devices | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 127,95000 Kč | 55 127,95 Kč |
| Unit Price without VAT: | 55 127,95000 Kč |
|---|---|
| Unit Price with VAT: | 66 704,81950 Kč |



