
T3RC3000-LF | |
|---|---|
DigiKey Part Number | 1133-T3RC3000-LF-ND |
Manufacturer | |
Manufacturer Product Number | T3RC3000-LF |
Description | CUR PROBE AC 3000A 6.5MHZ 4M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe (Rogowski Coil) DMM Functions Include Frequency and Current to 3000A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Rogowski Coil) | |
Specifications | DMM Functions Include Frequency and Current to 3000A | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 174,55000 Kč | 38 174,55 Kč |
| Unit Price without VAT: | 38 174,55000 Kč |
|---|---|
| Unit Price with VAT: | 46 191,20550 Kč |



