
T3PS800011P | |
|---|---|
DigiKey Part Number | 1133-T3PS800011P-ND |
Manufacturer | |
Manufacturer Product Number | T3PS800011P |
Description | PROG SWITCHING DC POWER SUPPLY 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 800VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 1.44A Output 360W Features LAN, Programmable, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 85 ~ 265VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 800VDC | |
Current - Output | 0 ~ 1.44A | |
Display Type | LCD | |
Number of Characters | 4 (2) | |
Size / Dimension | 13.780" L x 4.882" W x 2.756" H (350.00mm x 124.00mm x 70.00mm) | |
Features | LAN, Programmable, USB Interface | |
Power (Watts) | 360W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 400mV; 0.1% + 2mA | |
Voltage Regulation - Line | 403mV | |
Voltage Regulation - Load | 405mV | |
Current Regulation - Line | 6.44mA | |
Current Regulation - Load | 6.44mA | |
Ripple | 150mV p-p, 30mV rms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61 381,80000 Kč | 61 381,80 Kč |
| Unit Price without VAT: | 61 381,80000 Kč |
|---|---|
| Unit Price with VAT: | 74 271,97800 Kč |



