


T3PS23203P | |
|---|---|
DigiKey Part Number | 1133-T3PS23203P-ND |
Manufacturer | |
Manufacturer Product Number | T3PS23203P |
Description | PWR SPLY 2OUT 0-32V/0-3A LINEAR |
Customer Reference | |
Detailed Description | 0 ~ 32VDC, 0 ~ 32VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A, 0 ~ 3A Output 192W Features Linear, Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Bench (AC to DC) | |
Voltage - Supply | - | |
Number of Outputs | 2 | |
Voltage - Output | 0 ~ 32VDC, 0 ~ 32VDC | |
Current - Output | 0 ~ 3A, 0 ~ 3A | |
Display Type | LCD | |
Number of Characters | - | |
Size / Dimension | - | |
Features | Linear, Programmable | |
Power (Watts) | 192W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | 0.01% + 3mV | |
Voltage Regulation - Load | 0.01% + 3mV | |
Current Regulation - Line | 0.2% + 3mA | |
Current Regulation - Load | 0.2% + 3mA | |
Ripple | 0.35mV rms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 589,21000 Kč | 22 589,21 Kč |
| Unit Price without VAT: | 22 589,21000 Kč |
|---|---|
| Unit Price with VAT: | 27 332,94410 Kč |


