0 ~ 32VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 6A Output 192W Features Linear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 ~ 32VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 6A Output 192W Features Linear
Teledyne LeCroy T3PSU DC Power Supply multi-output positive and negative outputs

T3PS13206

DigiKey Part Number
1133-T3PS13206-ND
Manufacturer
Manufacturer Product Number
T3PS13206
Description
PWR SPLY SGL OUT 0-32V 0-6A
Customer Reference
Detailed Description
0 ~ 32VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 6A Output 192W Features Linear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
-
Packaging
Box
Part Status
Not For New Designs
Type
Bench (AC to DC)
Voltage - Supply
-
Number of Outputs
1
Voltage - Output
0 ~ 32VDC
Current - Output
0 ~ 6A
Display Type
LCD
Number of Characters
-
Size / Dimension
-
Features
Linear
Power (Watts)
192W
Accuracy - Voltmeter; Ammeter
-
Voltage Regulation - Line
0.01% + 3mV
Voltage Regulation - Load
0.02% + 5mV
Current Regulation - Line
0.02% + 3mA
Current Regulation - Load
0.02% + 3mA
Ripple
1mV rms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 401,94000 Kč12 401,94 Kč
Manufacturers Standard Package
Unit Price without VAT:12 401,94000 Kč
Unit Price with VAT:15 006,34740 Kč