
T3DSO4208L-HD | |
---|---|
DigiKey Part Number | 1133-T3DSO4208L-HD-ND |
Manufacturer | |
Manufacturer Product Number | T3DSO4208L-HD |
Description | 2GHZ 10GS/S ESR 8CH 500MPTS/CH(S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 GHz Bench Oscilloscopes USB Interface LCD - Color Display 8 Analog Channel 400V Record, Playback, Save, Trend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 2 GHz | |
Channels | 8 Analog | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 500Mpts | |
Function | Record, Playback, Save, Trend | |
Probe Type | Passive 1:1, 10:1 | |
Sampling Rate (Per Second) | 10G | |
Input Impedance | 1M - 20pF | |
Rise Time (Typ) | 230 ps | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Passive Probes, Power Cord, USB Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 008 800,86000 Kč | 1 008 800,86 Kč |
Unit Price without VAT: | 1 008 800,86000 Kč |
---|---|
Unit Price with VAT: | 1 220 649,04060 Kč |