


T3DSO3104HD PROMO1 | |
|---|---|
DigiKey Part Number | 1133-T3DSO3104HDPROMO1-ND |
Manufacturer | |
Manufacturer Product Number | T3DSO3104HD PROMO1 |
Description | 1GHZ 4GS/S INTERLEAVED 4CH 400MP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 GHz Bench Oscilloscopes LAN, USB Interface LCD - Color (Touch) Display 4 Analog, 16 Digital Channel 400V Record, Playback, Save |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 1 GHz | |
Channels | 4 Analog, 16 Digital | |
Display Type | LCD - Color (Touch) | |
Interface | LAN, USB | |
Memory Size | 400Mpts | |
Function | Record, Playback, Save | |
Probe Type | Passive 10:1 (4) | |
Sampling Rate (Per Second) | 5G | |
Input Impedance | 1M - 15pF | |
Rise Time (Typ) | 450 ps | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Certificate, Manual, Power Cord, Probe (4), SD Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249 633,46000 Kč | 249 633,46 Kč |
| Unit Price without VAT: | 249 633,46000 Kč |
|---|---|
| Unit Price with VAT: | 302 056,48660 Kč |



