350 MHz Bench Oscilloscopes LAN, USB Interface LCD - Color (Touch) Display 4 Analog, 16 Digital Channel 400V Record, Playback, Save
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350 MHz Bench Oscilloscopes LAN, USB Interface LCD - Color (Touch) Display 4 Analog, 16 Digital Channel 400V Record, Playback, Save
T3DSO3000HD Oscilloscope Overview

T3DSO3034HD PROMO1

DigiKey Part Number
1133-T3DSO3034HDPROMO1-ND
Manufacturer
Manufacturer Product Number
T3DSO3034HD PROMO1
Description
350MHZ 4GS/S INTERLEAVED 4CH 400
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350 MHz Bench Oscilloscopes LAN, USB Interface LCD - Color (Touch) Display 4 Analog, 16 Digital Channel 400V Record, Playback, Save
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Active
Type
Bench
Bandwidth
350 MHz
Channels
4 Analog, 16 Digital
Display Type
LCD - Color (Touch)
Interface
LAN, USB
Memory Size
400Mpts
Function
Record, Playback, Save
Probe Type
Passive 10:1 (4)
Sampling Rate (Per Second)
4G
Input Impedance
1M - 15pF
Rise Time (Typ)
830 ps
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
Certificate, Manual, Power Cord, Probe (4), SD Card
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1193 497,20000 Kč193 497,20 Kč
Manufacturers Standard Package
Unit Price without VAT:193 497,20000 Kč
Unit Price with VAT:234 131,61200 Kč