MFR Recommended

T3DSO2204A | |
|---|---|
DigiKey Part Number | 1133-T3DSO2204A-ND |
Manufacturer | |
Manufacturer Product Number | T3DSO2204A |
Description | 200 MHZ OSCILLOSCOPE, 4 CHANNELS |
Customer Reference | |
Detailed Description | 200 MHz Bench, Digital Oscilloscopes RS232, USB Interface LCD - Color Display 4 Analog Channel 240V Record |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Bench, Digital | |
Bandwidth | 200 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color | |
Interface | RS232, USB | |
Memory Size | 140Mpts | |
Function | Record | |
Probe Type | - | |
Sampling Rate (Per Second) | 2G | |
Input Impedance | 1M | |
Rise Time (Typ) | 1 ns | |
Voltage - Input (Max) | 240V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Power Cord, USB Adapter/Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88 632,94000 Kč | 88 632,94 Kč |
| Unit Price without VAT: | 88 632,94000 Kč |
|---|---|
| Unit Price with VAT: | 107 245,85740 Kč |


