T3DSO1202A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Teledyne LeCroy
In Stock: 0
Unit Price: 0,00000 Kč
T3DSO1202A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3DSO1202A

DigiKey Part Number
1133-T3DSO1202A-ND
Manufacturer
Manufacturer Product Number
T3DSO1202A
Description
OSCOPE 200MHZ 2CH 2GSA/S 28M 7''
Customer Reference
Detailed Description
200 MHz Bench, Digital Oscilloscopes RS232, USB Interface LCD - Color Display 2 Analog Channel CAT II 240V Record, Trend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Box
Part Status
Obsolete
Type
Bench, Digital
Bandwidth
200 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
RS232, USB
Memory Size
28Mpts
Function
Record, Trend
Probe Type
-
Sampling Rate (Per Second)
2G
Input Impedance
1M
Rise Time (Typ)
1.8 ns
Voltage - Input (Max)
CAT II 240V
Voltage - Supply
100 ~ 240VAC
Includes
Power Cord, USB Adapter/Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes