
T3DSO1000-FG | |
|---|---|
DigiKey Part Number | T3DSO1000-FG-ND |
Manufacturer | |
Manufacturer Product Number | T3DSO1000-FG |
Description | ABR GEN 25MHZ SW OPT T3DSO1000 R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Oscilloscope Software for use with Oscilloscopes: T3DSO1000 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oscilloscope | |
Accessory Type | Software | |
For Use With/Related Products | Oscilloscopes: T3DSO1000 | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 291,50000 Kč | 5 291,50 Kč |
| Unit Price without VAT: | 5 291,50000 Kč |
|---|---|
| Unit Price with VAT: | 6 402,71500 Kč |

