T3DMM5-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Teledyne LeCroy
In Stock: 7
Unit Price: 28 158,51000 Kč
Datasheet
Auto/Manual True RMS Bench Digital (DMM) Multimeter 5.5 Digit TFT LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Min/Max/Ave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto/Manual True RMS Bench Digital (DMM) Multimeter 5.5 Digit TFT LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Min/Max/Ave
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

T3DMM5-5

DigiKey Part Number
T3DMM5-5-ND
Manufacturer
Manufacturer Product Number
T3DMM5-5
Description
DMM TRMS 5.5 DIGIT, 150 MEAS/SEC
Customer Reference
Detailed Description
Auto/Manual True RMS Bench Digital (DMM) Multimeter 5.5 Digit TFT LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Min/Max/Ave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
-
Packaging
Box
Part Status
Obsolete
Style
Bench
Type
Digital (DMM)
Display Digits
5.5
Display Type
TFT LCD
Display Count
240000
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Functions, Extra
Continuity, Diode Test
Features
Min/Max/Ave
Ranging
Auto/Manual
Response
True RMS
Ratings
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes