
T3AFG350 | |
|---|---|
DigiKey Part Number | 1133-T3AFG350-ND |
Manufacturer | |
Manufacturer Product Number | T3AFG350 |
Description | 350 MHZ, 2.4 GS/S, 20 MPTS, 2 CH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 350 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Ramp, Pulse Display Type TFT - Color LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Function Generator, DDS | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 350 MHz | |
Signal Types | Sine, Square, Ramp, Pulse | |
Display Type | TFT - Color LCD | |
Supply Voltage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135 122,32000 Kč | 135 122,32 Kč |
| Unit Price without VAT: | 135 122,32000 Kč |
|---|---|
| Unit Price with VAT: | 163 498,00720 Kč |











