
T3AFG120 | |
|---|---|
DigiKey Part Number | T3AFG120-ND |
Manufacturer | |
Manufacturer Product Number | T3AFG120 |
Description | ARB GEN 120 MHZ 1.2GS/S 8MPTS 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 MHz Arbitrary, Sweep Function Generator 2 Channel Sine, Square, Ramp, Pulse Display Type TFT - Color LCD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Function Generator | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 120 MHz | |
Signal Types | Sine, Square, Ramp, Pulse | |
Display Type | TFT - Color LCD | |
Supply Voltage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 694,43000 Kč | 44 694,43 Kč |
| Unit Price without VAT: | 44 694,43000 Kč |
|---|---|
| Unit Price with VAT: | 54 080,26030 Kč |


