



T3-DALS-16 | |
|---|---|
DigiKey Part Number | 1133-T3-DALS-16-ND |
Manufacturer | |
Manufacturer Product Number | T3-DALS-16 |
Description | TELEDYNE LECROY, MSO LOGIC PROBE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscilloscope Probe for use with T3DSO700HD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Oscilloscope | |
Accessory Type | Probe | |
For Use With/Related Products | T3DSO700HD | |
Specifications | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 532,82000 Kč | 7 532,82 Kč |
| 5 | 7 190,72400 Kč | 35 953,62 Kč |
| 10 | 7 048,23100 Kč | 70 482,31 Kč |
| 25 | 6 864,12040 Kč | 171 603,01 Kč |
| Unit Price without VAT: | 7 532,82000 Kč |
|---|---|
| Unit Price with VAT: | 9 114,71220 Kč |



