10:1 Passive 500MHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 400V, CAT II 300V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP009-1

DigiKey Part Number
PP009-1-ND
Manufacturer
Manufacturer Product Number
PP009-1
Description
OSCOPE PROBE X10 500MHZ 10M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10:1 Passive 500MHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 400V, CAT II 300V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
500MHz
Manufacturer
Teledyne LeCroy
Resistance - Input
10M
Series
Voltage - Max
CAT I 400V, CAT II 300V
Packaging
Bag
Capacitance - Input
9.5pF
Part Status
Active
Cable Length
51.181" (1300.00mm)
Type
Passive
Color
Black
Attenuation Value
10:1
Includes
Adjustment Tool, Caps, Coding Rings, Ground Lead, Manual, Rigid Tip, Sprung Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 952,93000 Kč5 952,93 Kč
Manufacturers Standard Package
Unit Price without VAT:5 952,93000 Kč
Unit Price with VAT:7 203,04530 Kč