
PP007-WS-1 | |
|---|---|
DigiKey Part Number | PP007-WS-1-ND |
Manufacturer | |
Manufacturer Product Number | PP007-WS-1 |
Description | OSCOPE PROBE X10 500MHZ 10M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 500MHz 51.181" (1300.00mm) Black Oscilloscope Probe Test Lead 10M Input Resistance CAT I 400V, CAT II 300V |
Datasheet | Datasheet |
Category | Resistance - Input 10M |
Manufacturer Teledyne LeCroy | Voltage - Max CAT I 400V, CAT II 300V |
Series | Capacitance - Input 9.5pF |
Packaging Bag | Cable Length 51.181" (1300.00mm) |
Part Status Active | Color Black |
Type Passive | Includes Adapters, Adjustment Tool, Coding Rings, Copper Pad, Grounds, IC Caps, Insulating Cap, Manual, Sprung Hook, Tips |
Attenuation Value 10:1 | Base Product Number |
Bandwidth 500MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 370,30000 Kč | 7 370,30 Kč |
| Unit Price without VAT: | 7 370,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 918,06300 Kč |















