
PK007-021 | |
|---|---|
DigiKey Part Number | PK007-021-ND |
Manufacturer | |
Manufacturer Product Number | PK007-021 |
Description | MICRO CLIP SHORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Micro Features Lever Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Micro | |
Hook Type | - | |
Hook, Pincer Opening | - | |
Features | Lever Style | |
Length | - | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | - | |
Color | - | |
Quantity | 1 Piece | |
For Use With/Related Products | PP007, PP008 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,64000 Kč | 814,64 Kč |
| Unit Price without VAT: | 814,64000 Kč |
|---|---|
| Unit Price with VAT: | 985,71440 Kč |


