SMD Discrete Tip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PACC-PT004

DigiKey Part Number
PACC-PT004-ND
Manufacturer
Manufacturer Product Number
PACC-PT004
Description
PROBE TIPS DISCRETE 4/PC
Customer Reference
Detailed Description
SMD Discrete Tip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Bulk
Part Status
Obsolete
Tip Type
SMD Discrete Tip
Connection Type
-
Length - Tip
-
Length - Overall
-
Color
-
Voltage Rating
-
Ratings
-
Quantity
4 Pieces
Material - Body
-
Material - Tip
-
Operating Temperature
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 705,05000 Kč1 705,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 705,05000 Kč
Unit Price with VAT:2 063,11050 Kč