Standard Tip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PACC-PT001

DigiKey Part Number
PACC-PT001-ND
Manufacturer
Manufacturer Product Number
PACC-PT001
Description
PROBE TIPS STRAIGHT - QTY 4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard Tip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teledyne LeCroy
Series
Packaging
Bulk
Part Status
Active
Tip Type
Standard Tip
Connection Type
-
Length - Tip
-
Length - Overall
-
Color
-
Voltage Rating
-
Ratings
-
Quantity
4 Pieces
Material - Body
-
Material - Tip
-
Operating Temperature
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1604,74000 Kč604,74 Kč
Manufacturers Standard Package
Unit Price without VAT:604,74000 Kč
Unit Price with VAT:731,73540 Kč