
MSO-DLS-36 | |
|---|---|
DigiKey Part Number | MSO-DLS-36-ND |
Manufacturer | |
Manufacturer Product Number | MSO-DLS-36 |
Description | DIGITAL TEST LEAD SET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Oscilloscope Test Leads for use with LeCroy MSO Oscilloscopes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oscilloscope | |
Accessory Type | Test Leads | |
For Use With/Related Products | LeCroy MSO Oscilloscopes | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 131,59000 Kč | 23 131,59 Kč |
| Unit Price without VAT: | 23 131,59000 Kč |
|---|---|
| Unit Price with VAT: | 27 989,22390 Kč |


