
HVFO108 | |
|---|---|
DigiKey Part Number | 1133-HVFO108-ND |
Manufacturer | |
Manufacturer Product Number | HVFO108 |
Description | HIGH VOLTAGE FIBER OPTIC PROBE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Specialized Probe for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Probe | |
For Use With/Related Products | - | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155 438,64000 Kč | 155 438,64 Kč |
| Unit Price without VAT: | 155 438,64000 Kč |
|---|---|
| Unit Price with VAT: | 188 080,75440 Kč |


