
HVD3106A-6M | |
|---|---|
DigiKey Part Number | 1133-HVD3106A-6M-ND |
Manufacturer | |
Manufacturer Product Number | HVD3106A-6M |
Description | OSCOPE PROBE 1KV 80MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50:1, 500:1 Voltage Probe, Differential 80MHz 236.220" (6000.00mm) Black and Red Oscilloscope Probe Test Lead 10M Input Resistance CAT III 1000V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Probe, Differential | |
Attenuation Value | 50:1, 500:1 | |
Bandwidth | 80MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT III 1000V | |
Capacitance - Input | 2.5pF | |
Cable Length | 236.220" (6000.00mm) | |
Color | Black and Red | |
Includes | Probes, Manual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62 364,25000 Kč | 62 364,25 Kč |
| Unit Price without VAT: | 62 364,25000 Kč |
|---|---|
| Unit Price with VAT: | 75 460,74250 Kč |

