


HVD3102A | |
|---|---|
DigiKey Part Number | HVD3102A-ND |
Manufacturer | |
Manufacturer Product Number | HVD3102A |
Description | OSCOPE PROBE X100/X1K 25MHZ 10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100:1, 1000:1 Voltage Probe, Differential 25MHz 88.583" (2250.00mm) Black and Red Oscilloscope Probe Test Lead 10M Input Resistance CAT III 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Probe, Differential | |
Attenuation Value | 100:1, 1000:1 | |
Bandwidth | 25MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT III 1000V | |
Capacitance - Input | 2.5pF | |
Cable Length | 88.583" (2250.00mm) | |
Color | Black and Red | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55 371,91000 Kč | 55 371,91 Kč |
| Unit Price without VAT: | 55 371,91000 Kč |
|---|---|
| Unit Price with VAT: | 67 000,01110 Kč |

