
CP030B-3M | |
---|---|
DigiKey Part Number | 1133-CP030B-3M-ND |
Manufacturer | |
Manufacturer Product Number | CP030B-3M |
Description | TEST LEAD PROBE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Differential 50MHz 59.055" (1500.00mm) Black Oscilloscope Probe Test Lead Input Resistance |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Differential | |
Attenuation Value | - | |
Bandwidth | 50MHz | |
Resistance - Input | - | |
Voltage - Max | - | |
Capacitance - Input | - | |
Cable Length | 59.055" (1500.00mm) | |
Color | Black | |
Includes | 1 Pair |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 106 828,53000 Kč | 106 828,53 Kč |
Unit Price without VAT: | 106 828,53000 Kč |
---|---|
Unit Price with VAT: | 129 262,52130 Kč |